Regatta Professional TRA925 Navy, Red Water Repellent, Abrasion Resistant, Thermal Insulation, Wind Repellent Unisex
- RS Stock No.:
- 267-978
- Mfr. Part No.:
- TRA925 7IQ 50
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
SGD43.05
(exc. GST)
SGD46.92
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD43.05 |
*price indicative
- RS Stock No.:
- 267-978
- Mfr. Part No.:
- TRA925 7IQ 50
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Bodywarmer | |
| Size | S | |
| Gender | Unisex | |
| Sub Type | Ascender 2 Layer Softshell Bodywarmer | |
| Number of Pockets | 3 | |
| Outer Material | Polyester, Lightweight 20D Polyamide Panels to The Body Stretch Softshell On Side Panels | |
| Series | TRA925 | |
| Lining Material | Warm Fleece | |
| Closure Type | Zipper | |
| Resistance Features | Water Repellent, Abrasion Resistant, Thermal Insulation, Wind Repellent | |
| Colour | Navy, Red | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Bodywarmer | ||
Size S | ||
Gender Unisex | ||
Sub Type Ascender 2 Layer Softshell Bodywarmer | ||
Number of Pockets 3 | ||
Outer Material Polyester, Lightweight 20D Polyamide Panels to The Body Stretch Softshell On Side Panels | ||
Series TRA925 | ||
Lining Material Warm Fleece | ||
Closure Type Zipper | ||
Resistance Features Water Repellent, Abrasion Resistant, Thermal Insulation, Wind Repellent | ||
Colour Navy, Red | ||
Sleeve Type Sleeveless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Ascender 2 Layer Softshell Bodywarmer features polyester softshell fabric with mechanical stretch. The printable outer fabric is wind and water repellent, while the warm fleece lining provides comfort and insulation.
2 lower zipped pockets and inner zip guard
Made using recycled materials
Related links
- Regatta Professional TRA925 Navy Thermal Insulation Wind Repellent Unisex
- Regatta Professional TRA925 Navy Water Repellent Abrasion Resistant Unisex
- Regatta Professional TRA925 Black Abrasion Resistant Wind Repellent Unisex
- Regatta Professional TRA925 Red Water Repellent Abrasion Resistant Unisex
- Regatta Professional TRA925 Black Thermal Insulation Wind Repellent Unisex
- Regatta Professional TRA925 Grey Thermal Insulation Wind Repellent Unisex
- Regatta Professional TRA907 Black Abrasion Resistant Water Repellent Unisex
- Regatta Professional TRA925 Black Water Repellent Abrasion Resistant Unisex
