Regatta Professional TRA907 Black, Red Wind Repellent, Abrasion Resistant, Thermal Insulation, Water Repellent Unisex

Subtotal (1 unit)*

SGD55.36

(exc. GST)

SGD60.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD55.36

*price indicative

RS Stock No.:
266-835
Mfr. Part No.:
TRA907 51P 90
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Bodywarmer

Size

2XL

Gender

Unisex

Sub Type

Softshell Jacket

Number of Pockets

5

Series

TRA907

Closure Type

Zipper

Resistance Features

Wind Repellent, Abrasion Resistant, Thermal Insulation, Water Repellent

Colour

Black, Red

Sleeve Type

Sleeveless

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional E-Volve Softshell Bodywarmer is a versatile and eco-friendly outwear piece designed for both comfort and functionality. It features warm backed woven stretch Softshell fabric along with Wind and Water Repellent Fabric. It has stretch binding to armholes, hem and collar for snug fit. It has 2 zipped lower and 2 zipped chest pockets, with inner zip guard.

Size XXL

Classic Red and Black

Reflective print detail

Chest area space for decoration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy