Regatta Professional TRA924 Grey Wind Resistant, Water Resistant Women's Bodywarmer, 12
- RS Stock No.:
- 267-325
- Mfr. Part No.:
- TRA924 087 12L
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
SGD61.51
(exc. GST)
SGD67.05
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD61.51 |
*price indicative
- RS Stock No.:
- 267-325
- Mfr. Part No.:
- TRA924 087 12L
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | 12 | |
| Product Type | Bodywarmer | |
| Gender | Women | |
| Number of Pockets | 3 | |
| Series | TRA924 | |
| Outer Material | Polyester | |
| Resistance Features | Wind Resistant, Water Resistant | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size 12 | ||
Product Type Bodywarmer | ||
Gender Women | ||
Number of Pockets 3 | ||
Series TRA924 | ||
Outer Material Polyester | ||
Resistance Features Wind Resistant, Water Resistant | ||
Colour Grey | ||
Standards/Approvals No | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Regatta Professional Women's Ada Hybrid Bodywarmer is a versatile and lightweight vest designed for both work and outdoor activities. It is made from lightweight 20d polyamide panels to the body and stretch softshell on side panels for maximum comfort. It features lightweight insulation with stretch binding to armholes, hem and collar.
Size 12
Seal Grey and Black
2 zipped lower and 1 zipped chest pocket
Made using recycled materials
Related links
- Regatta Professional TRA924 Grey Wind Resistant 8
- Regatta Professional TRA924 Grey Thermal Insulation Abrasion Resistant Women's Bodywarmer, 16
- Regatta Professional TRA924 Grey Thermal Insulation Water Repellent Women's Bodywarmer, 18
- Regatta Professional TRA924 Grey Abrasion Resistant Water Repellent Women's Bodywarmer, 20
- Regatta Professional TRA924 Grey Abrasion Resistant Water Repellent Women's Bodywarmer, 14
- Regatta Professional TRA924 Grey Abrasion Resistant Water Repellent Women's Bodywarmer, 10
- Regatta Professional TRA740 Grey Water Repellent 12 1 EA
- Regatta Professional TRA645 Navy Water Repellent Softshell Jacket Zip, 12 1 EA
