Regatta Professional TRA924 Grey Wind Resistant, Water Resistant Women's Bodywarmer, 8
- RS Stock No.:
- 267-322
- Mfr. Part No.:
- TRA924 087 08L
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
SGD61.51
(exc. GST)
SGD67.05
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD61.51 |
*price indicative
- RS Stock No.:
- 267-322
- Mfr. Part No.:
- TRA924 087 08L
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Bodywarmer | |
| Size | 8 | |
| Gender | Women | |
| Number of Pockets | 3 | |
| Outer Material | Polyester | |
| Series | TRA924 | |
| Resistance Features | Wind Resistant, Water Resistant | |
| Colour | Grey | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Bodywarmer | ||
Size 8 | ||
Gender Women | ||
Number of Pockets 3 | ||
Outer Material Polyester | ||
Series TRA924 | ||
Resistance Features Wind Resistant, Water Resistant | ||
Colour Grey | ||
Sleeve Type Sleeveless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Women's Ada Hybrid Bodywarmer is a versatile and lightweight vest designed for both work and outdoor activities. It is made from lightweight 20d polyamide panels to the body and stretch softshell on side panels for maximum comfort. It features lightweight insulation with stretch binding to armholes, hem and collar.
Size 8
Seal Grey and Black
2 zipped lower and 1 zipped chest pocket
Made using recycled materials
Related links
- Regatta Professional TRA924 Grey Wind Resistant 12
- Regatta Professional TRA924 Grey Thermal Insulation Abrasion Resistant Women's Bodywarmer, 16
- Regatta Professional TRA924 Grey Thermal Insulation Water Repellent Women's Bodywarmer, 18
- Regatta Professional TRA924 Grey Abrasion Resistant Water Repellent Women's Bodywarmer, 20
- Regatta Professional TRA924 Grey Abrasion Resistant Water Repellent Women's Bodywarmer, 14
- Regatta Professional TRA924 Grey Abrasion Resistant Water Repellent Women's Bodywarmer, 10
- Regatta Professional TRA740 Grey Water Repellent 8 1 EA
- Regatta Professional TRA907 Grey Wind Resistant 3XL
