Schneider Electric White Blind & Roller Control Switch Odace 2011 Series
- RS Stock No.:
- 429-465
- Mfr. Part No.:
- S520490
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
SGD82.06
(exc. GST)
SGD89.45
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD82.06 |
*price indicative
- RS Stock No.:
- 429-465
- Mfr. Part No.:
- S520490
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Colour | White | |
| Product Type | Blind & Roller Control Switch | |
| Depth | 56mm | |
| Height | 71mm | |
| Width | 71mm | |
| Operating Voltage | 240V | |
| Series | Odace 2011 | |
| Finish | Gloss | |
| Maximum Supported Wattage | 4.5W | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Colour White | ||
Product Type Blind & Roller Control Switch | ||
Depth 56mm | ||
Height 71mm | ||
Width 71mm | ||
Operating Voltage 240V | ||
Series Odace 2011 | ||
Finish Gloss | ||
Maximum Supported Wattage 4.5W | ||
- COO (Country of Origin):
- CN
The Schneider Electric Odace data socket mechanism with a fixing frame comes in a clean white finish, designed for reliable data connections. It supports a storage temperature range of 0 to 50°C, ensuring versatility and durability in various environments.
EU RoHS Declaration
Toxic heavy metal free Yes
Mercury free
Related links
- Schneider Electric White Blind & Roller Control Switch 10A Odace 2011 Series
- Schneider Electric Yellow Blind & Roller Control Switch Odace 2011 Series
- Schneider Electric White Blind & Roller Control Switch 4A Wiser Series
- Schneider Electric White Blind & Roller Control Switch 6A Unica Series
- Schneider Electric White Blind & Roller Control Switch D-Life Series
- Schneider Electric Grey, Yellow Blind & Roller Control Switch Odace Series
- Schneider Electric Lotus White Blind & Roller Control Switch D-Life Series
- ABB White Blind Control Switch 2CKA001751A Series
