Schneider Electric Yellow Blind & Roller Control Switch Odace 2011 Series
- RS Stock No.:
- 345-178
- Mfr. Part No.:
- S520006
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
SGD58.41
(exc. GST)
SGD63.67
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD58.41 |
*price indicative
- RS Stock No.:
- 345-178
- Mfr. Part No.:
- S520006
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Colour | Yellow | |
| Product Type | Blind & Roller Control Switch | |
| Height | 83mm | |
| Width | 192mm | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Colour Yellow | ||
Product Type Blind & Roller Control Switch | ||
Height 83mm | ||
Width 192mm | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace is a lightweight and compact component made from durable polyethylene (PE), designed for various applications requiring a slim and efficient solution. With dimensions of 83 mm in height, 192 mm in width, and an ultra-thin depth of 0.1 mm, it is ideal for space-constrained installations.
Suitable for a wide range of applications requiring slim and lightweight components
Ensures long-lasting performance in various environments
Related links
- Schneider Electric White Blind & Roller Control Switch Odace 2011 Series
- Schneider Electric White Blind & Roller Control Switch 10A Odace 2011 Series
- Schneider Electric Grey, Yellow Blind & Roller Control Switch Odace Series
- Schneider Electric Anthracite Blind & Roller Control Switch D-Life Series
- Schneider Electric Nickel Blind & Roller Control Switch D-Life Series
- Schneider Electric White Blind & Roller Control Switch 6A Unica Series
- Schneider Electric White Blind & Roller Control Switch D-Life Series
- Schneider Electric Sahara Blind & Roller Control Switch D-Life Series
