SCHAEFFLER Hydraulic Puller, 110 kN Force, 515 mm, 1-Piece
- RS Stock No.:
- 882-601
- Mfr. Part No.:
- HSP-123
- Manufacturer:
- SCHAEFFLER
N
Subtotal (1 unit)*
SGD4,011.79
(exc. GST)
SGD4,372.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD4,011.79 |
*price indicative
- RS Stock No.:
- 882-601
- Mfr. Part No.:
- HSP-123
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Puller | |
| Operation | Hydraulic | |
| Hydraulic Force | 110kN | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 515 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Puller | ||
Operation Hydraulic | ||
Hydraulic Force 110kN | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 515 mm | ||
Standards/Approvals No | ||
The SCHAEFFLER hydraulic two-/three-arm puller offers an innovative solution for efficient pulling tasks. Its self-centering design integrated with a hand pump-cylinder unit ensures precise operation for various applications.
Grip width adjustable from 120 mm to 515 mm
Maximum grip depth of 300 mm supports versatile pulling operations
Pulling force capacity of 110 kN empowers robust performance
Weighing approximately 15 kg for manoeuvrability
Convertible between two- or three-arm usability for flexibility
Includes essential accessories like a safety blanket and thrust piece
Related links
- SCHAEFFLER Hydraulic Puller 520 mm, 1-Piece
- SCHAEFFLER Hydraulic Puller 460 mm, 1-Piece
- SCHAEFFLER Hydraulic Puller 315 mm, 1-Piece
- SCHAEFFLER Hydraulic Puller 390 mm, 1-Piece
- SCHAEFFLER Hydraulic Puller 620 mm, 1-Piece
- SCHAEFFLER Mechanical Puller 440 mm, 1-Piece
- SCHAEFFLER Hydraulic Bearing Puller 3-Piece
- SCHAEFFLER Mechanical Puller 300 mm, 1-Piece
