SCHAEFFLER Hydraulic Puller, 290 kN Force, 620 mm, 1-Piece
- RS Stock No.:
- 882-600
- Mfr. Part No.:
- HSP-303
- Manufacturer:
- SCHAEFFLER
N
Subtotal (1 unit)*
SGD10,114.58
(exc. GST)
SGD11,024.89
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD10,114.58 |
*price indicative
- RS Stock No.:
- 882-600
- Mfr. Part No.:
- HSP-303
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Puller | |
| Hydraulic Force | 290kN | |
| Operation | Hydraulic | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 620 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Puller | ||
Hydraulic Force 290kN | ||
Operation Hydraulic | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 620 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NL
The SCHAEFFLER hydraulic two-/three-arm puller designed for efficient pulling operations, offering self-centering capabilities combined with an integrated hand pump-cylinder unit for enhanced usability.
Grip width ranges from a minimum of 121 mm to a maximum of 620 mm
Maximum grip depth is 408 mm, enabling versatile applications
Pulling force rating of 290 kN ensures robust performance
Weight is approximately 36 kg, providing a solid yet manageable tool
Related links
- SCHAEFFLER Hydraulic Puller 520 mm, 1-Piece
- SCHAEFFLER Hydraulic Puller 460 mm, 1-Piece
- SCHAEFFLER Hydraulic Puller 515 mm, 1-Piece
- SCHAEFFLER Hydraulic Puller 315 mm, 1-Piece
- SCHAEFFLER Hydraulic Puller 390 mm, 1-Piece
- SCHAEFFLER Hydraulic Bearing Puller 3-Piece
- SCHAEFFLER Mechanical Puller 180 mm, 1-Piece
- SCHAEFFLER Mechanical Puller 440 mm, 1-Piece
