SCHAEFFLER Mechanical Puller, 75 kN Force, 300 mm, 1-Piece
- RS Stock No.:
- 882-609
- Mfr. Part No.:
- MSP-2/3-300
- Manufacturer:
- SCHAEFFLER
N
Subtotal (1 unit)*
SGD736.69
(exc. GST)
SGD802.99
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD736.69 |
*price indicative
- RS Stock No.:
- 882-609
- Mfr. Part No.:
- MSP-2/3-300
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Puller | |
| Operation | Mechanical | |
| Hydraulic Force | 75kN | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 300 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Puller | ||
Operation Mechanical | ||
Hydraulic Force 75kN | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 300 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The SCHAEFFLER mechanical two-/three-arm puller designed for efficient pulling tasks in various mechanical applications, focusing on versatility and ease of use.
Self-centering design enables precise operation
Maximum grip width of 300 mm accommodates a range of components
Grip depth can reach up to 210 mm for deep-set pulling tasks
Lightweight at approximately 6.1 kg for easy handling
Pulling force capacity of 75 kN ensures robust performance
Convertible functionality allows for two- or three-arm use
Related links
- SCHAEFFLER Mechanical Puller 440 mm, 1-Piece
- SCHAEFFLER Mechanical Puller 180 mm, 1-Piece
- SCHAEFFLER Mechanical Puller 270 mm, 1-Piece
- SCHAEFFLER Mechanical Puller 120 mm, 1-Piece
- SCHAEFFLER Mechanical Puller 380 mm, 1-Piece
- SCHAEFFLER Hydraulic Puller 460 mm, 1-Piece
- SCHAEFFLER Hydraulic Puller 520 mm, 1-Piece
- SCHAEFFLER Hydraulic Puller 515 mm, 1-Piece
