Gedore Manual Operation, Mechanical Bearing Puller, 130 mm, 8-Piece

Subtotal (1 set)*

SGD1,254.71

(exc. GST)

SGD1,367.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +SGD1,254.71

*price indicative

RS Stock No.:
608-422
Mfr. Part No.:
2836041
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Bearing Puller

Operation

Manual Operation, Mechanical

Number of Pieces

8

Case Material

High Grade Forged Steel

Bearing Puller Capacity

130 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Internal extractor set is expertly designed for precision extraction of tightly packed ball bearings, bearing races, bushings, and Simmering shaft seals. Contained within a robust L-BOXX 136, this set includes eight essential pieces that enable quick and efficient removal of components with inner diameters ranging from 12 to 35 mm. Its unique slide hammer and counter support system ensure effective operation while a Check-Tool insert allows for the Rapid verification of tool completeness. The complete set, with all tools neatly sunk into foam, maximises space efficiency and can easily be stacked or stored in drawers with a minimum size of 400 x 310 x 90 mm, making it an invaluable addition to any workshop.

Includes eight integral pieces for versatile internal extraction tasks

Crafted for inner diameters between 12 mm and 35 mm, offering comprehensive coverage

Slide hammer mechanism enhances pulling efficiency, complemented by a secure counter support

Equipped with a Check Tool insert for quick verification of tool presence

Designed for maximum space utilisation, with tools fully sunk in foam for neat storage

Compatible with L BOXX 136, facilitating easy transport and organisation

Insert can be seamlessly integrated into drawers with dimensions of 400 x 310 x 90 mm

Total length of tools is 444 mm, ensuring ample reach for various extraction applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy