Gedore Manual Operation, Mechanical Bearing Puller, 200 mm, 5-Piece

Subtotal (1 set)*

SGD1,698.77

(exc. GST)

SGD1,851.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +SGD1,698.77

*price indicative

RS Stock No.:
602-807
Mfr. Part No.:
2004569
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Bearing Puller

Operation

Manual Operation, Mechanical

Number of Pieces

5

Bearing Puller Capacity

200 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Puller-Set with stand is expertly designed to tackle a variety of pulling tasks, making it an essential tool for professionals and enthusiasts alike. This versatile set includes five pullers of different sizes, each equipped with either a standard or quick-release pulling hook. The thoughtfully constructed design ensures centred pulling and optimises force application, even under the most demanding conditions. Capable of handling clamping depths of up to Ø 250 mm externally and Ø 330 mm internally, as well as a clamping reach of 200 mm, it provides unparalleled efficiency and reliability in any setting.

Features a quick release lever for enhanced usability

Scale allows for uniform adjustment of puller legs for precise application

Optimises force application to facilitate effective pulling

Designed for clamping depths suitable for both external and internal components

Built in hook brake provides added safety during use

No 3D data available, focusing on delivering physical reliability

Universal design featuring reversible arms for varied pulling needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy