Gedore Manual Operation, Mechanical Bearing Puller, 200 mm, 13-Piece
- RS Stock No.:
- 602-982
- Mfr. Part No.:
- 2838362
- Manufacturer:
- Gedore
Subtotal (1 set)*
SGD1,478.16
(exc. GST)
SGD1,611.19
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | SGD1,478.16 |
*price indicative
- RS Stock No.:
- 602-982
- Mfr. Part No.:
- 2838362
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Bearing Puller | |
| Operation | Manual Operation, Mechanical | |
| Number of Pieces | 13 | |
| Case Material | Plastic | |
| Bearing Puller Capacity | 200 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Bearing Puller | ||
Operation Manual Operation, Mechanical | ||
Number of Pieces 13 | ||
Case Material Plastic | ||
Bearing Puller Capacity 200 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Universal puller set in L-BOXX 136 is expertly designed for efficient and versatile pulling tasks, making it an essential tool for professionals and DIY enthusiasts alike. This comprehensive 13-piece set includes a range of pullers specifically crafted to navigate difficult-to-reach areas with ease. Featuring an ingenious combination of 2- and 3-arm cross-beams and a selection of slim, rigid legs, the set offers unmatched adaptability for pulling applications, tailored to fit various sizes with external diameters up to 130 mm and internal diameters up to 170 mm. Each tool is meticulously designed to ensure reliable performance, with quick identification for missing tools, exemplifying Gedore's commitment to quality and user convenience.
Includes slim pulling hooks specifically for narrow installation spaces
Forged hooked feet ensure optimal performance even in hard to reach areas
Combines up to 12 different pullers for enhanced flexibility
Features a check tool insert for quick identification of missing components
Constructed with all steel materials for durability and strength
Designed to achieve a clamping depth of 200 mm for extensive pulling capabilities
Dimensions include a total length of 444 mm, width of 360 mm, and height of 152 mm
