NTN 2307SKC3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- RS Stock No.:
- 706-367
- Mfr. Part No.:
- 2307SKC3
- Manufacturer:
- NTN
Subtotal (1 unit)*
SGD115.20
(exc. GST)
SGD125.57
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD115.20 |
*price indicative
- RS Stock No.:
- 706-367
- Mfr. Part No.:
- 2307SKC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 31mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 11.3kN | |
| Dynamic Load Rating | 40kN | |
| Bore Type | Tapered | |
| Series | 23 Series | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 31mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 11.3kN | ||
Dynamic Load Rating 40kN | ||
Bore Type Tapered | ||
Series 23 Series | ||
Limiting Speed 9000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is designed to provide exceptional performance and reliability in diverse applications. It features a pressed steel cage and a tapered bore, ensuring optimal alignment and reduced wear during operation. This bearing is Ideal for scenarios requiring high load capacities, with dynamic and static load ratings of 40,000,000 mN and 11,300,000 mN respectively. Its robust design accommodates radial clearances and delivers efficient functionality, making it a versatile choice for various machinery and industrial applications.
Self-aligning design ensures maintenance of proper alignment under load
Pressed steel cage provides strength and durability promoting longer service life
Tapered bore facilitates easy installation and adjustment in mounting
Dynamic load capacity of 40000000 mN handles significant operational stresses
Static load capacity of 11300000 mN supports heavy initial loads without deformation
Radial clearance class C3 allows for greater operational flexibility
Mass of 0.671 kg provides a solid yet manageable weight for handling
Operating temperature range from -20°C to 120°C enhances adaptability to various environments
Designed for effective oil and grease lubrication improving performance longevity
Related links
- NTN 2307SC3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1307SK 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1307SKC3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1307S 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1307SC3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 2307SK 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 2307S 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NSK 2307J 35 mm ID 2 Row Ball Bearing -, 80 mm OD
