NTN 2307S 35 mm ID 2 Row Ball Bearing -, 80 mm OD

Subtotal (1 unit)*

SGD113.02

(exc. GST)

SGD123.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD113.02

*price indicative

RS Stock No.:
706-364
Mfr. Part No.:
2307S
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

35mm

Outside Diameter

80mm

Race Width

31mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Static Load Rating

11.3kN

Internal Clearance

CN

Dynamic Load Rating

40kN

Series

23 Series

Limiting Speed

9000rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is designed to effectively accommodate misalignment and operational stresses in numerous applications. This robust bearing features a pressed steel cage that ensures durability and functionality, making it Ideal for a range of machinery requiring dependable support. With its generous internal diameter of 35 mm and external diameter of 80 mm, this bearing provides exceptional load-carrying capacity with dynamic and static load ratings of 40 million mN and 11.3 million mN respectively. Engineered for high performance, it operates smoothly within a temperature range of 253.15 K to 393.15 K, catering to diverse working environments while maintaining reliability over time.

Double row design facilitates better alignment and reduces wear

Pressed steel cage enhances strength and resilience under load

Offers dynamic load capacity of 40 million mN for heavy duty applications

Static load capacity of 11.3 million mN ensures stability when stationary

Fatigue limit load of 480000 mN supports extended longevity in continuous operation

Min operating temperature of 253.15 K allows for usage in low temperature conditions

Max operating temperature of 393.15 K accommodates various heat intensive environments

Minimal fillet radius of 1.5 mm aids in optimal fitting and installation

Engineered precision with standard P0 ensuring reliable performance

High lubrication limit speeds of 54000 °/s and 42600 °/s for oil and grease respectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy