NSK 2307J 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- RS Stock No.:
- 639-841
- Mfr. Part No.:
- 2307J
- Manufacturer:
- NSK
Subtotal (1 unit)*
SGD86.48
(exc. GST)
SGD94.26
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD86.48 |
*price indicative
- RS Stock No.:
- 639-841
- Mfr. Part No.:
- 2307J
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 31mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 11.3kN | |
| Dynamic Load Rating | 44kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Self-Aligning | |
| Race Type | Plain | |
| Flange Outside Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 31mm | ||
Cage Material Pressed Steel | ||
Number of Rows 2 | ||
Static Load Rating 11.3kN | ||
Dynamic Load Rating 44kN | ||
Bore Type Cylindrical | ||
Limiting Speed 9000rpm | ||
Bearing Type Self-Aligning | ||
Race Type Plain | ||
Flange Outside Diameter 80mm | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Self Aligning Ball Bearing is expertly designed to ensure optimal performance in various applications. Featuring a bore diameter of 35 mm and an outside diameter of 80 mm, this bearing accommodates misalignment, making it Ideal for demanding conditions. The robust construction with a width of 31 mm and a minimum chamfer dimension of 1.5 mm ensures durability, while its load ratings of 44,000 N dynamic and 11,300 N static underscore its reliability under significant pressure. This bearing excels in both grease and oil-bath lubrication scenarios, with impressive speed capabilities of up to 9,000 min-1, ensuring smooth and efficient operation even in high-speed environments.
Designed for optimal load distribution and alignment
Accommodates misalignment for improved performance
Robust design ensures reliability under high pressure
Speed capabilities of up to 9000 min-1 for efficient operation
Compatible with both grease and oil-bath lubrication systems
Minimum chamfer dimension enhances installation ease
Durable construction ensures longevity in demanding environments
Basic dynamic and static load ratings guarantee dependable service
Related links
- NTN 2307SC3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1307SK 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1307SKC3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1307S 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1307SC3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 2307SK 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 2307SKC3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 2307S 35 mm ID 2 Row Ball Bearing -, 80 mm OD
