NTN 6210CM 1 Row Ball Bearing - 50 mm ID, 90 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD30.47

(exc. GST)

SGD33.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD30.47

*price indicative

RS Stock No.:
705-528
Mfr. Part No.:
6210CM
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

50mm

Product Type

Ball Bearing

Outside Diameter

90mm

Race Width

20mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

23200N

Internal Clearance

C3

Dynamic Load Rating

39kN

Series

621

Bore Type

Round

Limiting Speed

1184rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep Groove Ball Bearing delivers exceptional performance for a multitude of applications within various mechanical systems. Designed with a single-row configuration, this bearing effectively accommodates radial loads while maintaining reliable functionality under diverse operating conditions. Engineered with precision, it boasts an internal diameter of 50 mm and an external diameter of 90 mm, providing a robust foundation for smooth rotational movement. Its Durable construction features a pressed steel cage, contributing to not only the bearing's strength but also its capacity to sustain significant loads, making it an Ideal choice for industries demanding high reliability and efficiency.

Fatigue limit load of 1,820,000 mN enhances longevity and reliability

Versatile lubrication limits for both oil and grease ensure operational flexibility

Temperature operating range from -40°C to 120°C guarantees wide utility across industries

Min shoulder diameter of 56.5 mm allows for versatile installation options

Compact mass of 0.454 kg facilitates easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy