NTN 6210LLUNR/2AS 1 Row Ball Bearing - 50 mm ID, 90 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD140.42

(exc. GST)

SGD153.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD140.42

*price indicative

RS Stock No.:
704-813
Mfr. Part No.:
6210LLUNR/2AS
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

50mm

Product Type

Ball Bearing

Outside Diameter

90mm

Race Width

20mm

Race Material

Steel

Cage Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

23.2kN

Internal Clearance

CN

Dynamic Load Rating

39kN

Series

6210

Bore Type

Round

Limiting Speed

4700rpm

Race Type

Plain

Bearing Type

Deep Groove

Flange Outside Diameter

90mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is designed to provide unmatched radial contact performance in various applications. With a robust pressed steel cage and contact Seals on both sides, this bearing ensures optimal durability and reliability, making it Ideal for heavy-duty operational demands. Its precise internal diameter of 50 mm and external diameter of 90 mm offer seamless integration into numerous mechanical systems. This bearing not only facilitates smooth motion but also significantly enhances operational efficiency, making it a cornerstone component for any industrial or mechanical setup.

Constructed with a pressed steel cage for enhanced durability

Features contact Seals on both sides to prevent contamination

Offers a dynamic load capacity of 39000000 mN for reliable performance

Rated for a static load of 23200000 mN to accommodate heavy loads

Designed with minimal fillet radii to ensure compatibility with various design specifications

Operates effectively in a temperature range up to 383.15 °K ensuring versatility

Lightweight design at only 0.454 kg facilitating ease of installation

Optimised for grease lubrication with a limit speed of 28200 °/s for better reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy