NTN 6210ZC3 1 Row Ball Bearing - 50 mm ID, 90 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD76.18

(exc. GST)

SGD83.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD76.18

*price indicative

RS Stock No.:
704-818
Mfr. Part No.:
6210ZC3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

50mm

Product Type

Ball Bearing

Outside Diameter

90mm

Race Width

20mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

C3

Static Load Rating

23.2kN

Dynamic Load Rating

37kN

Series

6210

Bore Type

Round

Limiting Speed

12000rpm

Race Type

Plain

Flange Outside Diameter

90mm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN single row deep groove ball bearing is expertly engineered for superior radial contact performance, featuring a pressed steel cage and a shield on one side for optimal protection. This bearing is designed to provide robust support and enhanced durability in various applications, ensuring reliable operation even under demanding conditions. With a mass of 0.453 kg and dimensions tailored for precision fit, it stands out for its capacity to handle significant loads and operates efficiently within a wide thermal range, making it a critical component in machinery requiring dependable rotational motion.

Robust single row design for reliable performance

Pressed steel cage enhances structural integrity

Radial contact allows for effective load distribution

Extensive operating temperature range from 233.15 °K to 393.15 °K

Dynamic load capacity up to 37000000 mN ensures versatility

Static load capacity at 23200000 mN supports heavy loads

Fatigue limit load of 1050000 mN for extended service life

Min fillet radius of 1.1 mm aids in smooth operation

Reference thermal speed of 49200 °/s for high speed applications

Mechanical limit speed reaching 72000 °/s accommodates diverse settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy