NTN 6221ZZ/5K 1 Row Ball Bearing - 105 mm ID, 190 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD416.44

(exc. GST)

SGD453.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD416.44

*price indicative

RS Stock No.:
705-358
Mfr. Part No.:
6221ZZ/5K
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

105mm

Product Type

Ball Bearing

Outside Diameter

190mm

Race Width

36mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Closed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

105kN

Dynamic Load Rating

147kN

Bore Type

Round

Series

622

Limiting Speed

567rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is designed for optimal performance in a variety of applications. With a robust internal diameter of 105 mm and external diameter of 190 mm, this bearing features a pressed steel cage and shields on both sides, ensuring effective protection from contaminants. Crafted to accommodate radial contact, it effectively manages load and motion, making it Ideal for machinery and automotive uses. Its impressive mass of 3.7 kg contributes to its durability, while the temperature resilience, operating between -40°C and 150°C, ensures reliability in challenging environments. Engineered to exceed expectations, this bearing integrates seamlessly into systems, delivering operational efficiency and longevity.

Internal diameter of 105 mm enables compatibility with various machinery setups

External diameter of 190 mm optimises load distribution for enhanced performance

Robust pressed steel cage design provides structural integrity and reliability

Dual shields ensure comprehensive defence against dirt and moisture

Dynamic load capacity of 147,000,000 mN supports heavy-duty applications

Static load capacity of 105,000,000 mN enhances stability under stationary conditions

Fatigue limit load of 6,750,000 mN extends operational lifespan

Grease lubrication limit speed of 20,400 °/s facilitates smooth movement

Min operating temperature of -40°C ensures performance in low temperatures

Max operating temperature of 150°C guarantees functionality in high-heat environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy