NTN 6221LLUC3/2AS 1 Row Ball Bearing - 105 mm ID, 190 mm OD
- RS Stock No.:
- 705-357
- Mfr. Part No.:
- 6221LLUC3/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD457.72
(exc. GST)
SGD498.91
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD457.72 |
*price indicative
- RS Stock No.:
- 705-357
- Mfr. Part No.:
- 6221LLUC3/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 105mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 190mm | |
| Race Width | 36mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 105kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 147kN | |
| Series | 622 | |
| Bore Type | Round | |
| Limiting Speed | 384rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 105mm | ||
Product Type Ball Bearing | ||
Outside Diameter 190mm | ||
Race Width 36mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 105kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 147kN | ||
Series 622 | ||
Bore Type Round | ||
Limiting Speed 384rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for reliable performance in a wide range of applications. Designed specifically with a radial contact, this bearing ensures optimal load distribution and operational efficiency. Featuring a pressed steel cage and contact Seals on both sides, it provides enhanced durability and protection against contaminants. With a dynamic load rating of 147,000,000 mN, it demonstrates excellent capacity for handling heavy loads. This bearing is particularly suited for industries requiring high precision and low maintenance, ensuring a smooth and stable operation under varying conditions.
Radial contact design enhances load distribution and stability
Pressed steel cage offers improved mechanical strength and durability
Contact Seals on both sides provide resistance to contaminants and moisture
Dynamic load rating of 147,000,000 mN supports heavy operational demands
Low maintenance requirement contributes to reduced downtime
Temperature operating range from 248.15 °K to 383.15 °K for versatility in applications
Compact dimensions ensure ease of installation in tight spaces
Min and max shoulder diameters allow for adaptability in various machinery setups
Fatigue limit load of 6,750,000 mN ensures longevity under cyclical loading
Related links
- NTN 6221C3 1 Row Ball Bearing - 105 mm ID, 190 mm OD
- NTN 6221ZZ/5K 1 Row Ball Bearing - 105 mm ID, 190 mm OD
- NTN 6221ZZC3/5K 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- SKF 6221 1 Row Ball Bearing - 105 mm ID, 190 mm OD
- SKF 6221/C3 1 Row Ball Bearing - 105 mm ID, 190 mm OD
- NTN 6221CM 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- NTN 7221B 1 Row Angular Contact Ball Bearing - 105 mm ID, 190 mm OD 36 mm Race Width
- SKF 7221 BEP 1 Row Ball Bearing - 105 mm ID, 190 mm OD 36 mm Race Width
