NTN 6313LLBC3/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- RS Stock No.:
- 700-601
- Mfr. Part No.:
- 6313LLBC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD178.84
(exc. GST)
SGD194.94
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD178.84 |
*price indicative
- RS Stock No.:
- 700-601
- Mfr. Part No.:
- 6313LLBC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 60kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 103kN | |
| Series | 63 Series | |
| Limiting Speed | 4900rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 60kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 103kN | ||
Series 63 Series | ||
Limiting Speed 4900rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for reliable performance in various applications. This bearing features a pressed steel cage and non-contact Seals on both sides, providing excellent durability and reducing maintenance needs. With its precise dimensions and robust design, it accommodates radial contact, ensuring optimal operational efficiency. The product is Ideal for situations requiring effective load handling and is suitable for various industrial environments.
Constructed with high-quality pressed steel for enhanced durability
Designed with non-contact Seals that minimise friction for smooth operation
Supports dynamic loads of up to 103 million mN, ensuring reliable performance under pressure
Facilitates efficient radial clearance with a class C3 rating, promoting stability
Offers a broad operating temperature range, suitable for diverse environmental conditions
Weighs only 2.08 kg, making it manageable for installation without compromising strength
Includes precise shoulder diameter specifications for correct fitting in assemblies
Designed to operate with a limiting grease lubrication speed of 29,400 °/s for improved longevity
Features a fatigue limit load of 4.6 million mN, enhancing operational safety and reliability
Related links
- NTN 6313LLUCM/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6313ZZC3/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6313CM 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6313L1C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6822LLB/5K 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
- NTN 6920ZZ/5K 1 Row Deep Groove Ball Bearing - 100 mm ID, 140 mm OD
- NTN 6018LLUC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6216LLUC3/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
