NTN 6313L1C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD590.96

(exc. GST)

SGD644.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD590.96

*price indicative

RS Stock No.:
704-534
Mfr. Part No.:
6313L1C3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

65mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

140mm

Race Width

33mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

1

Static Load Rating

60kN

Internal Clearance

C3

Dynamic Load Rating

103kN

Bore Type

Round

Race Type

Deep Groove

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The ntm single row deep groove ball bearing is engineered for superior performance and reliability in radial contact applications. Designed with precision, this bearing features a robust open design, making it Ideal for varied industrial uses where efficient load distribution is paramount. Its high-quality machined cage ensures longevity and optimal functioning under challenging conditions, while the dynamic and static load ratings highlight its capacity to handle substantial forces without compromising stability. With a minimum operating temperature of -40°C and a maximum of 120°C, this bearing operates efficiently in diverse environments, ensuring consistent performance across various sectors.

Single row configuration optimises space whilst ensuring effective load management

Open design allows for easy access and lubrication, enhancing maintenance routines

Machined cage delivers increased strength and durability under operational stresses

Radial contact design ensures effective force transmission, enhancing machinery performance

Dynamic load rating of 103,000 N guarantees excellent performance under high-stress conditions

Static load rating of 60,000 N safeguards against deformation during stationary periods

Lightweight at 2.08 kg, facilitating installation and reducing overall equipment weight

Min fillet radius of 2.1 mm supports smooth operation, protracting service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy