NTN 6018LLUC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- RS Stock No.:
- 705-010
- Mfr. Part No.:
- 6018LLUC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD160.34
(exc. GST)
SGD174.77
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD160.34 |
*price indicative
- RS Stock No.:
- 705-010
- Mfr. Part No.:
- 6018LLUC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 90mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 24mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 49.5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 64.5kN | |
| Series | 60 Series | |
| Limiting Speed | 2800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 90mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 24mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 49.5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 64.5kN | ||
Series 60 Series | ||
Limiting Speed 2800rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for efficient performance in a variety of applications. With a robust pressed steel cage and contact Seals on both sides, this bearing ensures reliable radial contact and minimal lubricant contamination. Whether you're operating in industrial settings or engineering projects, this bearing provides the necessary durability and performance to meet demanding operational requirements.
Constructed with a pressed steel cage that enhances durability and resistance to wear
Dual contact Seals provide effective protection against contaminants and prolong bearing life
Optimised for radial contact, ensuring smooth operation and reduced friction
Dynamic load capacity of 64,500,000 mN supports substantial operational demands
Static load capacity of 49,500,000 mN offers exceptional performance under static conditions
Fatigue limit load of 3,450,000 mN ensures reliability over prolonged cycles
Coefficient of friction set at 15.6 for efficient performance and energy savings
Lubrication limit speed of 16,800 °/s enables effective operation under grease lubrication
Operating temperature range from -25 °C to 110 °C ensures versatility in various environments
Related links
- NTN 6018ZZCM/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6018CM 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6318ZZCM/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 16018-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 16018 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6318ZZC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- NTN 6818ZZ/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- NTN 6218LLUCM/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
