NTN 6813 1 Row Ball Bearing - 65 mm ID, 85 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD132.36

(exc. GST)

SGD144.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD132.36

*price indicative

RS Stock No.:
700-236
Mfr. Part No.:
6813
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

65mm

Product Type

Ball Bearing

Outside Diameter

85mm

Race Width

10mm

Ball Material

Steel

Race Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

11kN

Dynamic Load Rating

12.8kN

Series

68

Bore Type

Round

Limiting Speed

7400rpm

Flange Outside Diameter

85mm

Race Type

Plain

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered for superior performance in a range of applications. Designed to minimise friction and handle radial loads, this bearing ensures reliable operation, enhancing the longevity of your machinery. With an internal diameter of 65 mm and an external diameter of 85 mm, it provides a robust solution for today's demanding technical environments. Its pressed steel cage structure combines strength with an open design, facilitating efficient lubrication and cooling. Perfect for both oil and grease applications, this bearing operates effectively within a temperature range of 233.15 K to 393.15 K, making it suitable for diverse operational conditions. Trust in NTN to provide you with the quality and reliability needed for optimal performance in your equipment.

Robust construction with a pressed steel cage for added durability

Optimised for low friction, enhancing machinery efficiency

Suitable for radial contact, ensuring stable load management

Handles dynamic loads up to 12,800,000 mN for reliable performance

Static load rating of 11,000,000 mN maximises reliability during standstill

Fatigue limit load capacity of 730,000 mN prevents premature failure

Dual lubrication limits: 52,200 °/s for oil and 44,400 °/s for grease

Wide operating temperature range for versatile application flexibility

Min shoulder diameter compatibility ensures precise fit in assemblies

User-friendly open design simplifies lubrication and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy