NTN 6813LLU/5K 1 Row Ball Bearing - 65 mm ID, 85 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD174.14

(exc. GST)

SGD189.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD174.14

*price indicative

RS Stock No.:
699-084
Mfr. Part No.:
6813LLU/5K
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

65mm

Product Type

Ball Bearing

Outside Diameter

85mm

Race Width

10mm

Race Material

Steel

Ball Material

Steel

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

11kN

Internal Clearance

CN

Dynamic Load Rating

12.8kN

Bore Type

Round

Series

6813

Limiting Speed

4100rpm

Bearing Type

Deep Groove

Flange Outside Diameter

85mm

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered for reliable performance in a variety of applications. Designed with precision, this component features contact Seals on both sides and a robust pressed steel cage, ensuring optimal durability and reduced maintenance. With a radial contact design, it effectively manages load and offers superior stability. The bearing is well-suited for high-speed operations, making it Ideal for both industrial and automotive uses. Its dimensions allow for versatility across different setups, providing users with an effective solution for minimising friction and enhancing operational efficiency.

Designed for radial contact to maximise load capacity

Equipped with contact Seals to prevent contamination and reduce wear

Features a pressed steel cage for enhanced structural integrity

Radial clearance class CN ensures consistent performance in various conditions

Lightweight design at just 0.128 kg for easy handling

Dynamic load capacity of 12,800,000 mN optimises reliability

Static load capacity of 11,000,000 mN offers robustness

Fatigue limit load capability of 730,000 mN for extended life

Grease lubrication limit speed of 24,600 °/s supports high-speed applications

Operating temperature range from 248.15 °K to 383.15 °K accommodates diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy