NTN 6813ZZ/5K 1 Row Ball Bearing - 65 mm ID, 85 mm OD
- RS Stock No.:
- 699-085
- Mfr. Part No.:
- 6813ZZ/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD156.71
(exc. GST)
SGD170.81
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD156.71 |
*price indicative
- RS Stock No.:
- 699-085
- Mfr. Part No.:
- 6813ZZ/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 85mm | |
| Race Width | 10mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 11kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 12.8kN | |
| Series | 6813 | |
| Bore Type | Round | |
| Limiting Speed | 7400rpm | |
| Flange Outside Diameter | 85mm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 85mm | ||
Race Width 10mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 11kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 12.8kN | ||
Series 6813 | ||
Bore Type Round | ||
Limiting Speed 7400rpm | ||
Flange Outside Diameter 85mm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for efficient radial contact, making it Ideal for a variety of applications requiring outstanding reliability and performance. Featuring a pressed steel cage and shields on both sides, this bearing ensures effective protection against contaminants while maintaining optimal lubrication. With its Compact design and robust construction, it provides a perfect balance of durability and functionality. The internal and external diameters, along with the bearing width, ensure compatibility with standard machinery, making it a versatile choice for engineers and manufacturers alike. A remarkable dynamic load rating further enhances its usability in demanding operational environments.
Single row design for enhanced radial load capacity
Pressed steel cage offers durability and lightweight performance
Shields on both sides prevent contamination and prolong service life
Radial clearance class CN for optimal load distribution
Min fillet radius ensures seamless integration in machinery
Dynamic load performance up to 12,800,000 mN for high-stress applications
Static load rating of 11,000,000 mN contributes to long-lasting reliability
Fatigue limit load of 730,000 mN enhances lifespan under cyclical loading
Compatible with grease lubrication up to 44,400 °/s for efficient operation
Operating temperature range from 233.15 °K to 423.15 °K ensures versatility in various environments
Related links
- NTN 6813LLU/5K 1 Row Ball Bearing - 65 mm ID, 85 mm OD
- NTN 6813LLB/5K 1 Row Ball Bearing - 65 mm ID, 85 mm OD
- NTN 6013LLUC3/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6913LLU/5K 1 Row Ball Bearing - 65 mm ID, 90 mm OD
- NTN 6313ZZCM/5K 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6013ZZCM/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6213ZZCM/5K 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6313LLBCM/5K 1 Row Ball Bearing - 65 mm ID, 140 mm OD
