NTN 51410A 1 Row Thrust Ball Bearing -
- RS Stock No.:
- 699-963
- Mfr. Part No.:
- 51410A
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD283.96
(exc. GST)
SGD309.52
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD283.96 |
*price indicative
- RS Stock No.:
- 699-963
- Mfr. Part No.:
- 51410A
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Thrust Ball Bearing | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Series | 514 | |
| Bore Type | Straight | |
| Limiting Speed | 1400rpm | |
| Bearing Type | Single Direction Thrust Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Thrust Ball Bearing | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Series 514 | ||
Bore Type Straight | ||
Limiting Speed 1400rpm | ||
Bearing Type Single Direction Thrust Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN technical data sheet provides essential specifications and details related to the product. Designed for high-performance applications, it embodies quality and reliability, suitable for a variety of industrial needs. Hailing from Europe, NTN combines innovative engineering with robust manufacturing practices typical of their French origins. Their focus is towards delivering precision and trustworthiness in every component, making it a perfect choice for applications requiring faithful and effective performance while maintaining durability. The document elucidates the company's commitment to excellence with transparency in their technical offerings and customer support.
Originates from a reputable manufacturer known for engineering excellence
Provides clarity with detailed technical specifications
Manufactured under stringent quality controls in Europe
Designed to meet the intricate needs of diverse applications
Emphasises reliability and long-lasting performance
Backed by strong customer support and service
Related links
- NTN 51224 1 Row Thrust Ball Bearing - 120 mm ID, 170 mm OD
- NTN 51307 1 Row Thrust Ball Bearing - 35 mm ID, 68 mm OD
- NTN 51315 1 Row Thrust Ball Bearing - 75 mm ID, 135 mm OD
- NTN 51405 1 Row Thrust Ball Bearing - 25 mm ID, 60 mm OD
- NTN 51313 1 Row Thrust Ball Bearing - 65 mm ID, 115 mm OD
- NTN 51306 1 Row Thrust Ball Bearing - 30 mm ID, 60 mm OD
- NTN 51217 1 Row Thrust Ball Bearing - 85 mm ID, 125 mm OD
- NTN 51316 1 Row Thrust Ball Bearing - 80 mm ID, 140 mm OD
