NTN 51313 1 Row Thrust Ball Bearing - 65 mm ID, 115 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD235.12

(exc. GST)

SGD256.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD235.12

*price indicative

RS Stock No.:
699-945
Mfr. Part No.:
51313
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

65mm

Product Type

Thrust Ball Bearing

Outside Diameter

115mm

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

287000N

Dynamic Load Rating

128kN

Series

513

Bore Type

Straight

Limiting Speed

250rpm

Bearing Type

Single Direction Thrust Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Thrust Ball Bearing is designed for applications requiring high axial load capacities and reliable performance. Crafted with precision, its robust construction facilitates exceptional load handling, making it Ideal for various industrial uses. With an internal diameter of 65 mm and an external diameter of 115 mm, it seamlessly fits into systems where space and efficiency are crucial. The bearing operates effectively under a range of temperatures, ensuring longevity in demanding conditions.

Designed for oil lubrication with a limit speed of 13,200 °/s, facilitating efficient operation

Grease lubrication limit speed of 9,000 °/s ensures versatility in application preferences

Minimum operating temperature of 233.15 °K guarantees functionality in low-temperature environments

Maximum operating temperature of 393.15 °K allows for dependable performance in high-heat conditions

Minimum shoulder diameter of 95 mm and maximum shoulder diameter of 85 mm enables precise fitment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy