NTN 6411ZZ/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 140 mm OD
- RS Stock No.:
- 699-586
- Mfr. Part No.:
- 6411ZZ/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD226.66
(exc. GST)
SGD247.06
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD226.66 |
*price indicative
- RS Stock No.:
- 699-586
- Mfr. Part No.:
- 6411ZZ/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 55mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 54kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 98.5kN | |
| Series | 64 Series | |
| Limiting Speed | 5200rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 55mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 54kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 98.5kN | ||
Series 64 Series | ||
Limiting Speed 5200rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for effective rotational performance and reliability in various applications. Ideal for use in machinery that requires low friction and high load-bearing capabilities, this bearing combines radial contact with sturdy construction, featuring a pressed steel cage and shields on both sides to protect against contaminants. With its robust design and precise engineering, the bearing ensures excellent durability while facilitating smooth operations. Suitable for a variety of industries, it plays a Crucial role in enhancing equipment longevity and efficiency.
Constructed with a pressed steel cage to enhance durability
Shields on both sides protect against debris and contaminants
Internal diameter of 55 mm ensures compatibility with standard fittings
Mass of 2.29 kg provides stability during operation
Dynamic load rating of 98500000 mN supports heavy loads
Fatigue limit load of 4200000 mN ensures longevity under stress
Min operating temperature of 233.15 °K for versatility in applications
Max operating temperature of 423.15 °K for reliable performance in varying conditions
Radial clearance class CN allows for typical installation tolerances
Max shoulder diameter of 129 mm provides flexible mounting options
Related links
- NTN 6313LLUCM/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6822LLB/5K 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
- NTN 6920ZZ/5K 1 Row Deep Groove Ball Bearing - 100 mm ID, 140 mm OD
- NTN 6313ZZC3/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6313LLBC3/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6018LLUC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6216LLUC3/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216ZZCM/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
