SKF 7208 CDGA/P4A 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width

Subtotal (1 unit)*

SGD932.12

(exc. GST)

SGD1,016.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD932.12

*price indicative

RS Stock No.:
462-402
Mfr. Part No.:
7208 CDGA/P4A
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

18mm

Ball Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

24kN

Contact Angle

15°

Dynamic Load Rating

33.8kN

Series

7208

Standards/Approvals

RoHS

Limiting Speed

30000rpm, 18000rpm

Bearing Type

Angular Contact

Race Type

Grooved

COO (Country of Origin):
IT

Zoya


The SKF Super-precision angular contact ball bearing is engineered for applications demanding both high performance and reliability. Designed specifically to accommodate simultaneous radial and axial loads in one direction, it excels in settings with high operational speeds and moderate temperatures. Its universally matchable design ensures effective load distribution and allows for easy integration into various configurations without the need for shims. With its construction from premium bearing steel, this bearing provides exceptional wear resistance and longevity, ensuring that machinery runs smoothly and efficiently.

Delivers very high running accuracy for enhanced operational performance

Features a single row design for streamlined load management

Built with a normal contact type to optimise load distribution

Designed to carry heavy loads while maintaining reliability under high speeds

Manufactured with a focus on low heat generation during operation

Exemplifies a compact design enhancing application versatility

Offers a tolerance class of P4A ensuring consistent quality

Houses no lubricant simplifying maintenance requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy