SKF 7208 CDGB/P4A 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- RS Stock No.:
- 460-558
- Mfr. Part No.:
- 7208 CDGB/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
SGD950.13
(exc. GST)
SGD1,035.64
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD950.13 |
*price indicative
- RS Stock No.:
- 460-558
- Mfr. Part No.:
- 7208 CDGB/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 15° | |
| Static Load Rating | 24kN | |
| Dynamic Load Rating | 33.8kN | |
| Series | 7208 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 18000rpm, 30000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 15° | ||
Static Load Rating 24kN | ||
Dynamic Load Rating 33.8kN | ||
Series 7208 | ||
Standards/Approvals RoHS | ||
Limiting Speed 18000rpm, 30000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Super-precision angular contact ball bearing excels in performance, designed for simultaneously accommodating radial and axial loads, making it an ideal choice for applications with demanding requirements. Crafted with high-capacity and precision, it supports heavy loads at elevated speeds while maintaining low operating temperatures. Enhanced by its universal matching capability, this bearing can be effectively configured without the need for additional shims, ensuring optimal load distribution. Its advanced design fosters impressive running accuracy, stamina, and operational efficiency across a variety of applications, from high-speed spindles to machine tool spindles. With its robust construction and specifications, it ensures reliable performance in challenging environments.
Universally matchable for diverse configurations
Exhibits very high running accuracy for superior performance
Designed to handle significant radial and axial loads
Optimised for high speeds and low to moderate temperatures
Offers enhanced load carrying capacity and stiffness
Constructed from high quality bearing steel for improved durability
Minimal maintenance required due to its sealing free design
Related links
- SKF 7208 ACDGA/P4A 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- SKF 7208 CDGA/P4A 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- SKF 7208 CD/P4A 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- SKF 7010 CDGB/P4A 1 Row Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
- SKF 7013 CDGB/P4A 1 Row Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- SKF 7012 CDGB/P4A 1 Row Ball Bearing - 60 mm ID, 95 mm OD 18 mm Race Width
- SKF 7208 BEP 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- SKF 7208 BECBP 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
