SKF 7208 BECBM 1 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- RS Stock No.:
- 585-891
- Mfr. Part No.:
- 7208 BECBM
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
SGD1,956.98
(exc. GST)
SGD2,133.11
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD1,956.98 | SGD195.698 |
*price indicative
- RS Stock No.:
- 585-891
- Mfr. Part No.:
- 7208 BECBM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Cage Material | Machined Brass | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 16kN | |
| Dynamic Load Rating | 24.2kN | |
| Series | 7208 | |
| Standards/Approvals | RoHS Compliance | |
| Bore Type | Parallel | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Cage Material Machined Brass | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 16kN | ||
Dynamic Load Rating 24.2kN | ||
Series 7208 | ||
Standards/Approvals RoHS Compliance | ||
Bore Type Parallel | ||
Limiting Speed 14000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The SKF Angular contact ball bearing makes it ideal for high speed applications in various industries. This bearing boasts a robust construction that ensures longevity while maintaining optimal performance. Crafted with exceptional attention to detail, it offers precise alignment and reduced friction, leading to enhanced efficiency. The product is particularly suitable for use in electric motors, pumps, and gearboxes, making it a versatile choice for engineers and maintenance professionals alike. Its ability to withstand heavy loads and dynamic forces means that it can meet the demanding requirements of modern machinery. In challenging environments, the innovative materials used provide added protection against contamination, ensuring reliable operation over extended periods. This bearing seamlessly combines durability and performance, making it a top choice in its category.
Angular contact design allows efficient handling of axial and radial loads
Optimised for high speed operations reducing energy consumption
Specially engineered from premium materials for enhanced durability
Designed for paired arrangements promoting optimal alignment
Minimises friction and heat generation for extended service life
Easy installation with a robust construction that withstands demanding environments
Ideal for diverse applications across automotive and industrial sectors
Related links
- SKF 7208 BEGAP 1 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- NTN 7208 1 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- FAG 7208-B-XL-TVP-UO 1 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- NTN 7208BG 1 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- SKF 7208 BECBJ 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- SKF 7208 BECBP 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- SKF 7208 ACDGA/P4A 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- SKF 7208 BEP 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
