FAG 7319-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- RS Stock No.:
- 312-911
- Mfr. Part No.:
- 7319-B-XL-TVP-UA
- Manufacturer:
- FAG
Subtotal (1 unit)*
SGD1,171.69
(exc. GST)
SGD1,277.14
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,171.69 |
*price indicative
- RS Stock No.:
- 312-911
- Mfr. Part No.:
- 7319-B-XL-TVP-UA
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 200mm | |
| Race Width | 45mm | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| End Type | Unsealed | |
| Number of Rows | 1 | |
| Static Load Rating | 167000N | |
| Internal Clearance | UA Bearing Set with Small Axial Internal Clearance | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 189000N | |
| Standards/Approvals | RoHS | |
| Series | 73-B-XL- TVP | |
| Limiting Speed | 4400rpm | |
| Bearing Type | Angular Contact | |
| Flange Outside Diameter | 200mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 200mm | ||
Race Width 45mm | ||
Cage Material Fibreglass Reinforced Polyamide | ||
End Type Unsealed | ||
Number of Rows 1 | ||
Static Load Rating 167000N | ||
Internal Clearance UA Bearing Set with Small Axial Internal Clearance | ||
Contact Angle 40° | ||
Dynamic Load Rating 189000N | ||
Standards/Approvals RoHS | ||
Series 73-B-XL- TVP | ||
Limiting Speed 4400rpm | ||
Bearing Type Angular Contact | ||
Flange Outside Diameter 200mm | ||
- COO (Country of Origin):
- DE
Schaeffler Series 73 Angular Contact Ball Bearing, 95mm Inside Diameter, 200mm Outside Diameter - 7319-B-XL-TVP-UA
This angular contact ball bearing is designed to support combined radial and axial loads in rotating assemblies where a defined contact geometry is required. It operates as a single-row, unsealed unit with a 40° contact angle and UA internal clearance, suitable for applications demanding co‑ordinated load transmission and moderate rotational speeds up to 4400 r/min. The cage is MADE from fibreglass‑reinforced polyamide and the component conforms to ISO 492:2023 dimensional standards.
Features and Benefits:
• 189000 N dynamic load rating enables sustained high radial loading
• 167000 N static load rating resists heavy static forces
• 40° contact angle improves axial load capacity
• Fibreglass‑reinforced polyamide cage reduces mass and friction
• Unsealed design permits easy inspection and relubrication
• 167000 N static load rating resists heavy static forces
• 40° contact angle improves axial load capacity
• Fibreglass‑reinforced polyamide cage reduces mass and friction
• Unsealed design permits easy inspection and relubrication
Applications
• Suitable for machine tool spindle support under axial loads
• Ideal for high‑load pump shaft arrangements
• Used with precision rotary indexing systems
• Can be used for industrial gearbox intermediate shafts
• Appropriate for rotating assemblies requiring standardised dimensions
• Ideal for high‑load pump shaft arrangements
• Used with precision rotary indexing systems
• Can be used for industrial gearbox intermediate shafts
• Appropriate for rotating assemblies requiring standardised dimensions
What internal clearance does it provide for thermal expansion?
It is supplied with UA internal clearance to accommodate typical thermal and assembly variations.
How does the bearing handle high‑speed operation?
It is rated to operate up to 4400 r/min under specified load conditions to balance speed and load capacity.
What standard governs its dimensional accuracy?
Dimensional and tolerance conformity follows ISO 492:2023.
What cage material is used and why is it relevant?
The cage is fibreglass‑reinforced polyamide, chosen for lower inertia and compatibility with relubrication regimes.
Related links
- FAG 7319-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- FAG 7319-B-XL-TVP 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- FAG 7219-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 170 mm OD 32 mm Race Width
- FAG 7317-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- FAG 7315-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7318-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- FAG 7314-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- FAG 7320-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
