FAG 7319-B-XL-TVP 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- RS Stock No.:
- 312-021
- Mfr. Part No.:
- 7319-B-XL-TVP
- Manufacturer:
- FAG
Subtotal (1 unit)*
SGD1,061.47
(exc. GST)
SGD1,157.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,061.47 |
*price indicative
- RS Stock No.:
- 312-021
- Mfr. Part No.:
- 7319-B-XL-TVP
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 95mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 200mm | |
| Race Width | 45mm | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| End Type | Unsealed | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 167000N | |
| Dynamic Load Rating | 189000N | |
| Series | 73-B-XL- TVP | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 4400rpm | |
| Flange Outside Diameter | 200mm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 95mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 200mm | ||
Race Width 45mm | ||
Cage Material Fibreglass Reinforced Polyamide | ||
End Type Unsealed | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 167000N | ||
Dynamic Load Rating 189000N | ||
Series 73-B-XL- TVP | ||
Standards/Approvals RoHS | ||
Limiting Speed 4400rpm | ||
Flange Outside Diameter 200mm | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing is designed for high performance and longevity, boasting a robust X life design that ensures exceptional load bearing capacity. With its single row configuration and glass fibre reinforced plastic cage, this bearing is engineered to operate seamlessly even under demanding conditions. The innovative design incorporates features that enhance operational stability and reliability, making it an ideal choice for various industrial applications. It is capable of sustaining axial and radial loads efficiently, while its normal tolerance class guarantees precision in performance.
Single row configuration tailored for specific industrial needs
Exceptional dimensional stability for extended service life
Reference speed capability that enhances operational efficiency
Temperature resilience enabling operation in extreme environments
Versatile lubrication options to suit diverse applications
Detailed specifications for informed selection and installation
Related links
- FAG 7319-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- FAG 7319-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- NSK 7319BWG 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- NTN 7319BL1G 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- FAG 7301-B-XL-TVP 1 Row Angular Contact Ball Bearing - 12 mm ID, 37 mm OD 12 mm Race Width
- FAG 7206-B-XL-TVP 1 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- FAG 7315-B-XL-TVP 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7213-B-XL-TVP 1 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
