FAG 7318-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width

Subtotal (1 unit)*

SGD990.90

(exc. GST)

SGD1,080.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD990.90

*price indicative

RS Stock No.:
312-910
Mfr. Part No.:
7318-B-XL-TVP-UA
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

90mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

190mm

Race Width

43mm

Cage Material

Fibreglass Reinforced Polyamide

End Type

Unsealed

Number of Rows

1

Static Load Rating

144000N

Contact Angle

40°

Dynamic Load Rating

171000N

Series

73-B-XL- TVP

Standards/Approvals

RoHS Certificate of Compliance

Limiting Speed

4650rpm

Bearing Type

Single Row Angular Contact Ball

Flange Outside Diameter

190mm

COO (Country of Origin):
DE
The FAG Angular Contact Ball Bearing is engineered for optimal performance in demanding applications. Designed with a single row and X life technology, it boasts a robust plastic cage that significantly reduces the overall weight while maintaining strength. Its sealing design eliminates the need for greasing, making it a low maintenance choice. The bearing is meticulously crafted to offer high load ratings, ensuring reliability and longevity even under varying operational conditions.

Lightweight plastic cage enhances performance without compromising strength

Designed for high speed operations which ensuring operational efficiency

Engineered without grease for low maintenance

High basic dynamic load rating supports rigorous use

Compatible with small axial internal clearance for matched bearing sets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy