HARTING, Har Bus HM 2 mm Pitch Hard Metric Type C Male Connector, Straight Male, 11 Column, 7 Row, 55 Way
- RS Stock No.:
- 738-001
- Mfr. Part No.:
- 17030552210
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 20 units)*
SGD212.62
(exc. GST)
SGD231.76
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD212.62 | SGD10.631 |
*price indicative
- RS Stock No.:
- 738-001
- Mfr. Part No.:
- 17030552210
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Connector | |
| Backplane Connector Type | Hard Metric Type C | |
| Number of Contacts | 55 | |
| Current | 1A | |
| Number of Columns | 11 | |
| Orientation | Straight | |
| Number of Rows | 7 | |
| Connector Gender | Male | |
| Housing Material | Thermoplastic Resin | |
| Pitch | 2mm | |
| Contact Material | Copper Alloy | |
| Mount Type | PCB | |
| Contact Plating | Noble Metal over Nickel | |
| Termination Type | Press-in | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Bus HM | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Connector | ||
Backplane Connector Type Hard Metric Type C | ||
Number of Contacts 55 | ||
Current 1A | ||
Number of Columns 11 | ||
Orientation Straight | ||
Number of Rows 7 | ||
Connector Gender Male | ||
Housing Material Thermoplastic Resin | ||
Pitch 2mm | ||
Contact Material Copper Alloy | ||
Mount Type PCB | ||
Contact Plating Noble Metal over Nickel | ||
Termination Type Press-in | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Bus HM | ||
- COO (Country of Origin):
- DE
The HARTING Har Bus HM Male Connector is designed for reliable connections in industrial applications, featuring a press-in termination method. Its robust construction ensures optimal performance in demanding environments, making it suitable for various electronic systems.
Features & Benefits
Male connector design provides secure and stable connections
Press-in termination simplifies installation and reduces assembly time
Rated current of 1 A supports efficient power distribution
55 straight contacts enhance connectivity options
Copper alloy contacts ensure excellent conductivity and durability
Noble metal over nickel plating improves corrosion resistance
Performance level 2 guarantees reliable operation in critical applications
Thermoplastic resin housing offers high mechanical strength and thermal stability
Maximum operating temperature of 125 °C ensures functionality in high-heat environments
Minimum operating temperature of -55 °C allows use in extreme conditions
PCB mount type facilitates easy integration into circuit boards
Compliant with RoHS and UL standards for safety and environmental regulations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the operating temperature range?
The operating temperature range is -55 °C to 125 °C.
