Molex, 76145 1.9 mm Pitch Backplane Connector, Vertical, 16 Column, 18 Row, 288 Way
- RS Stock No.:
- 691-821
- Mfr. Part No.:
- 76145-9604
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-821
- Mfr. Part No.:
- 76145-9604
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Number of Contacts | 288 | |
| Current | 750mA | |
| Orientation | Vertical | |
| Number of Columns | 16 | |
| Number of Rows | 18 | |
| Voltage | 30V | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Contact Material | High Performance Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 76145 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Number of Contacts 288 | ||
Current 750mA | ||
Orientation Vertical | ||
Number of Columns 16 | ||
Number of Rows 18 | ||
Voltage 30V | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Contact Material High Performance Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Termination Type Press Fit | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Series 76145 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 6 Pair Vertical Backplane Header is designed to facilitate high-density connections in backplane applications. Featuring a robust construction that accommodates 288 circuits across 16 columns, this header ensures reliable performance in critical environments. Its right-guided design with a left endwall optimises alignment during assembly, while the pin length of 4.90mm supports easy integration with a variety of PCBs. Additionally, the lead-free components signify a commitment to environmental standards, making it a fitting choice for organisations seeking compliance with modern regulatory demands. With a Durable life cycle of 200 mating cycles, this product balances efficiency and longevity, making it Ideal for contemporary electronic applications.
Current handling capacity of 0.75A ensures compatibility with high-performance applications
Data rate capability of 25.0 Gbps supports fast and efficient data transmission
Impedance of 100Ω maintains signal integrity for reliable operation
Vertical orientation facilitates efficient use of space on PCBs
Designed with a flammability rating of 94V-0 to ensure safety in various applications
Compatible with PCB thicknesses of up to 1.00mm for versatile design integration
Mating Interface pitch of 1.90mm supports streamlined assembly processes
Housed in a tray for easy handling and simplified storage
