HARTING DIN 41612, Straight Coaxial , Male Noble Metal over Nickel , Copper Alloy, Contact
- RS Stock No.:
- 745-202
- Mfr. Part No.:
- 09030006165
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
SGD27.87
(exc. GST)
SGD30.38
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD27.87 | - |
| 10 + | SGD25.64 | 8% |
*price indicative
- RS Stock No.:
- 745-202
- Mfr. Part No.:
- 09030006165
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Contact | |
| Series | DIN 41612 | |
| Orientation | Straight | |
| For Use With | DIN 41612 Type M Inverted Angled Female Connector | |
| Current | 1.5A | |
| Cable Type | Coaxial | |
| Gender | Male | |
| Contact Plating | Noble Metal over Nickel | |
| Maximum Contact Resistance | 10mΩ | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Contact | ||
Series DIN 41612 | ||
Orientation Straight | ||
For Use With DIN 41612 Type M Inverted Angled Female Connector | ||
Current 1.5A | ||
Cable Type Coaxial | ||
Gender Male | ||
Contact Plating Noble Metal over Nickel | ||
Maximum Contact Resistance 10mΩ | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING Coaxial Contact is designed for reliable signal transmission in industrial applications. It supports a rated current of up to 1.5 A and is compatible with specific DIN connectors, ensuring robust connectivity in demanding environments.
Features & Benefits
Noble metal over Ni plating enhances corrosion resistance
Copper alloy construction ensures excellent conductivity
Rated current of ≤1.5 A supports low-power applications
Straight orientation simplifies installation in confined spaces
Compliant with RoHS and IEC 60603-2 standards ensures regulatory adherence
Operating temperature range of -55 °C to 125 °C allows use in extreme conditions
Maximum contact resistance of ≤10 mΩ ensures efficient signal transmission
Applications
Suitable for control panels and switchgear assemblies
Used in industrial automation systems
Integrated into industrial networking environments
Applied in electrical distribution systems
Suitable for process control and instrumentation
What is the rated current for this product?
The rated current is ≤1.5 A.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING Har Modular Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Crimp Contact
- HARTING DIN 41612 Female Gold over Nickel Contact
- HARTING DIN 41612 Female Gold Over Palladium Nickel Contact
