HARTING DIN 41612, Angled Coaxial , Male Noble Metal over Nickel , Copper Alloy, Contact
- RS Stock No.:
- 740-227
- Mfr. Part No.:
- 09030006162
- Manufacturer:
- HARTING
Subtotal (1 bag of 30 units)*
SGD903.03
(exc. GST)
SGD984.30
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD903.03 | SGD30.101 |
*price indicative
- RS Stock No.:
- 740-227
- Mfr. Part No.:
- 09030006162
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Contact | |
| Series | DIN 41612 | |
| Orientation | Angled | |
| For Use With | DIN 41612 Type M Inverted Angled Female Connector | |
| Current | 1.5A | |
| Cable Type | Coaxial | |
| Gender | Male | |
| Contact Plating | Noble Metal over Nickel | |
| Maximum Contact Resistance | 10mΩ | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Contact | ||
Series DIN 41612 | ||
Orientation Angled | ||
For Use With DIN 41612 Type M Inverted Angled Female Connector | ||
Current 1.5A | ||
Cable Type Coaxial | ||
Gender Male | ||
Contact Plating Noble Metal over Nickel | ||
Maximum Contact Resistance 10mΩ | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING Coaxial Contact is designed for use with DIN 41612 Type M inverted angled female connectors. It supports reliable signal transmission with a rated current of up to 1.5 A, ensuring efficient connectivity in various applications.
Features & Benefits
Noble metal over Ni plating enhances corrosion resistance and conductivity
Angled orientation allows for efficient space utilisation in Compact assemblies
Copper alloy construction ensures durability and reliable performance
Rated current of ≤1.5 A supports low-power applications effectively
Maximum contact resistance of ≤10 mΩ ensures minimal signal loss
Solder termination provides secure and stable connections
Compliant with RoHS and IEC 60603-2 standards for assured quality
Operating temperature range from -55 °C to 125 °C suits diverse environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Used in robotics and automated machinery
Suitable for telecommunications and signal transmission
What is the rated current for this product?
The rated current is up to 1.5 A.
Related links
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Gold over Nickel Contact
- HARTING Har Modular Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Crimp Contact
- HARTING DIN 41612 Female Gold over Nickel Contact
- HARTING DIN 41612 Male Gold over Nickel Contact
