Schneider Electric Auxiliary Contact Block, TeSys Deca 2 NO With Snap-In Terminal Terminal, 2.5A, 300V, GVAE20A

Subtotal (1 unit)*

SGD23.07

(exc. GST)

SGD25.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD23.07

*price indicative

RS Stock No.:
759-296
Mfr. Part No.:
GVAE20A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Auxiliary Contact Block

Current

2.5A

Contact Configuration

2 NO

Series

TeSys Deca

Voltage

300V

Terminal Type

Snap-In Terminal

For Use With

GV3P

Standards/Approvals

UL 60947-4-1

COO (Country of Origin):
CZ
The Schneider Electric auxiliary contact Block is designed for seamless operation within various TeSys modules, facilitating efficient front mounting with snap-in terminals for reliable connections in electrical applications.

Equipped with 2 normally open contacts for versatile performance

Compatible with multiple TeSys devices, enhancing utility and functionality

Rated insulation voltage of 300 V, ensuring broad application scope

Mechanical durability of up to 100,000 cycles for extended lifespan

Compact dimensions allow easy installation in constrained spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy