ABB Auxiliary Contact, 2 Contact, 2 NO, CAF6, Surface, 6 A, GJL1201330R0008
- RS Stock No.:
- 721-673
- Mfr. Part No.:
- GJL1201330R0008
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD11.77
(exc. GST)
SGD12.83
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD11.77 |
*price indicative
- RS Stock No.:
- 721-673
- Mfr. Part No.:
- GJL1201330R0008
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 NO | |
| Series | CAF6 | |
| Contact Current | 6A | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 2 | |
| Mounting Location | Front | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 4A | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-1, UL 60947-1, UL 60947-4-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 NO | ||
Series CAF6 | ||
Contact Current 6A | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Pole and Throw Configuration 2 | ||
Mounting Location Front | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 4A | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-1, UL 60947-1, UL 60947-4-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1 | ||
- COO (Country of Origin):
- DE
ABB CAF6 Series Auxiliary Contact, 6A Contact Current, 690V Rated Insulation Voltage - GJL1201330R0008
This auxiliary contact provides front-mounted switching function for mini contactor systems in industrial control panels. Designed for surface installation on the contactor front, it supplies two normally open contacts for signalling or interlock duties and connects via screw terminals. Its operating temperature range supports typical workshop and plant environments.
Features & Benefits
• 2NO contacts delivering 6A capacity for signalling circuits
• Rated insulation voltage 690V for robust voltage separation
• Operational current 4A to drive control circuitry reliably
• Screw terminals enabling secure conductor connection up to 4mm²
• Front surface mount for easy retrofitting without panel removal
• Compliant with IEC and UL standards for recognised design conformity
• Rated insulation voltage 690V for robust voltage separation
• Operational current 4A to drive control circuitry reliably
• Screw terminals enabling secure conductor connection up to 4mm²
• Front surface mount for easy retrofitting without panel removal
• Compliant with IEC and UL standards for recognised design conformity
**Applications**
• Suitable for auxiliary signalling on mini contactors in motor control
• Used for interlock circuits in automation panels
• Ideal for retrofitting auxiliary functions on existing contactors
• Can be used for feedback contacts to PLC inputs
• Used for interlock circuits in automation panels
• Ideal for retrofitting auxiliary functions on existing contactors
• Can be used for feedback contacts to PLC inputs
What wire sizes can I terminate under the screws?
Solid conductors up to 4mm² and flexible conductors with ferrules up to 2.5mm² are supported.
What environmental limits apply during operation?
It is rated to operate between -25°C and +55°C and to 2000m altitude.
How is mechanical connection to the contactor achieved?
The unit mounts to the front of the contactor by surface attachment compatible with mini contactor accessories.
Which standards cover its electrical performance?
It meets IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1 and the corresponding UL 60947 series.
Related links
- ABB Auxiliary Contact 2 NO Surface GJL1201330R0008
- ABB Auxiliary Contact 2 NO Front 240 V dc GJL1201330R0007 CAF6-20M
- ABB Auxiliary Contact 1 NO/1 NC Surface 690V, GJL1201330R0001
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201330R0004
- ABB Auxiliary Contact 2 NO Front 250.69kV, GJL1201330R0005 CAF6-20K
- ABB Auxiliary Contact 2 NO Front 250.69kV, GJL1201330R0007 CAF6-20M
- ABB Auxiliary Contact 2 NO Front 250.69kV, GJL1201330R0006 CAF6-20E
- ABB Auxiliary Contact 2 NC Front 250V, GJL1201330R0009 CAF6-02K