Eaton Shunt Release, 2 Contact, 1 NO/1 NC, Z-LHASA, Left, 2 A, 248442 Z-LHASA/230
- RS Stock No.:
- 254-738
- Mfr. Part No.:
- 248442 Z-LHASA/230
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD72.73
(exc. GST)
SGD79.28
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD72.73 |
*price indicative
- RS Stock No.:
- 254-738
- Mfr. Part No.:
- 248442 Z-LHASA/230
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 2 | |
| Product Type | Shunt Release | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | Z-LHASA | |
| Contact Current | 2A | |
| Mount Type | Left | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 3A | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN45545-2 IEC 61373 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 2 | ||
Product Type Shunt Release | ||
Normal State Configuration 1 NO/1 NC | ||
Series Z-LHASA | ||
Contact Current 2A | ||
Mount Type Left | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 3A | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN45545-2 IEC 61373 | ||
- COO (Country of Origin):
- RO
The Eaton shunt release from Eaton is specifically designed for power circuit breakers, offering reliable operation in demanding environments. With robust specifications, it supports a wide voltage range and ensures seamless functionality for both industrial and commercial applications. The units compact dimensions make it an ideal choice for installations where space is at a premium. Engineered with precision, it guarantees compliance with relevant safety standards, reflecting Eaton's commitment to quality and reliability.
Crafted for efficient operation in switchgear systems
Supports various operational settings and applications
Highly compatible with miniature circuit breakers
Designed for a maximum ambient temperature of 40 °C
Incorporates comprehensive safety certifications
Facilitates streamlined installation and configuration
Accentuates user convenience through clear wiring diagrams
Utilises advanced materials to enhance longevity and performance
Related links
- Eaton Shunt Release 1 NO/1 NC Left 248441 Z-LHASA/24
- Eaton Shunt Release 1 NO/1 NC Left 248445 Z-BHASA/230
- Eaton Shunt Release 1 NO/1 NC Left 248444 Z-BHASA/24
- Eaton Shunt Release 1 NO/1 NC Left 248439 ZP-ASA/230
- Eaton Shunt Release 1 NO/1 NC Top Hat Rail 248286 Z-ASA/24
- Eaton Shunt Release 1 NO/1 NC Top Hat Rail 248438 ZP-ASA/24
- Eaton Shunt Release 2 NO Push-in, 189812 NZM2/3-XAHIV48AC/DC-PI
- Eaton Shunt Release 2 NO 1 A 189740 NZM2/3-XA2A24AC/DC
