Eaton Shunt Release, 2 Contact, 1 NO/1 NC, Eaton Distribution, Left, 2.1 A, 248439 ZP-ASA/230
- RS Stock No.:
- 254-736
- Mfr. Part No.:
- 248439 ZP-ASA/230
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD72.73
(exc. GST)
SGD79.28
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD72.73 |
*price indicative
- RS Stock No.:
- 254-736
- Mfr. Part No.:
- 248439 ZP-ASA/230
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Release | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | Eaton Distribution | |
| Mount Type | Left | |
| Contact Current | 2.1A | |
| Minimum Operating Temperature | -35°C | |
| Operational Current Ie | 3A | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | EN45545-2 IEC 61373 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Release | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series Eaton Distribution | ||
Mount Type Left | ||
Contact Current 2.1A | ||
Minimum Operating Temperature -35°C | ||
Operational Current Ie 3A | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals EN45545-2 IEC 61373 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton shunt release is an expertly engineered component designed for seamless integration within power circuit breakers. With its robust performance metrics, this shunt release operates efficiently within a voltage range of 110-415V, making it ideal for both industrial and advanced commercial applications. Constructed with durability in mind, it meets stringent safety and regulatory requirements, including RoHS compliance and EN45545-2 certification. Compact in size yet powerful, it is capable of handling currents up to 2.1A, fitting effortlessly into space-restricted environments. This innovative product further enhances system reliability by employing change-over and normally closed contacts to provide fault signalling, ensuring you stay informed of operational integrity. With a wide temperature operating range, this shunt release offers versatility in various ambient conditions, making it a dependable choice for any electrical installation.
Compact design allows for easy installation in confined spaces
Robust construction ensures long-lasting durability in demanding environments
Operates across a broad voltage range to suit diverse applications
Meets industry standards for safety and environmental compliance
Efficient fault signalling enhances system reliability
Temperature resilience supports varied operating conditions
Related links
- Eaton Shunt Release 1 NO/1 NC Left 248445 Z-BHASA/230
- Eaton Shunt Release 1 NO/1 NC Left 248444 Z-BHASA/24
- Eaton Shunt Release 1 NO/1 NC Left 248441 Z-LHASA/24
- Eaton Shunt Release 1 NO/1 NC Top Hat Rail 248438 ZP-ASA/24
- Eaton Shunt Release 1 NO/1 NC Top Hat Rail 248286 Z-ASA/24
- Eaton Shunt Release 1 NO/1 NC Left 248442 Z-LHASA/230
- Eaton Shunt Release 2 NO Push-in, 189812 NZM2/3-XAHIV48AC/DC-PI
- Eaton Shunt Release 2 NO 1 A 189740 NZM2/3-XA2A24AC/DC
