Eaton Shunt Release, 2 Contact, 1 NO/1 NC, Eaton Distribution, Left, 7 A, 248444 Z-BHASA/24
- RS Stock No.:
- 253-501
- Mfr. Part No.:
- 248444 Z-BHASA/24
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD63.05
(exc. GST)
SGD68.72
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD63.05 |
*price indicative
- RS Stock No.:
- 253-501
- Mfr. Part No.:
- 248444 Z-BHASA/24
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 2 | |
| Product Type | Shunt Release | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | Eaton Distribution | |
| Contact Current | 7A | |
| Mount Type | Left | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 3A | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN45545-2 IEC 61373 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 2 | ||
Product Type Shunt Release | ||
Normal State Configuration 1 NO/1 NC | ||
Series Eaton Distribution | ||
Contact Current 7A | ||
Mount Type Left | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 3A | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN45545-2 IEC 61373 | ||
- COO (Country of Origin):
- RO
The Eaton shunt release is an essential component for power circuit breakers, designed to enhance the operational safety and efficiency of industrial and advanced commercial applications. As part of Eaton's comprehensive range of distribution parts, it provides reliable performance with a voltage type that accommodates both AC and DC systems. With robust construction, the device fits seamlessly into miniature circuit breakers, catering to specific power requirements. The shunt release ensures quick action during fault conditions, making it a critical device for minimising downtime and protecting electrical systems. Its thoughtful design includes a compact profile, allowing easy installation and integration into various setups, while certifications like RoHS and IEC 61373 underscore its adherence to the highest safety and environmental standards.
Enhances operational safety with swift fault response
Compatible with both AC and DC power systems
Easily integrates into miniature circuit breakers
Compact design facilitates effortless installation
Manufactured with RoHS compliant materials
Alongside IEC 61373 certification for reliability
Versatile for industrial and advanced commercial applications
Designed for use in environments with ambient temperatures between -5 °C to 40 °C
Related links
- Eaton Shunt Release 1 NO/1 NC Left 248445 Z-BHASA/230
- Eaton Shunt Release 1 NO/1 NC Left 248441 Z-LHASA/24
- Eaton Shunt Release 1 NO/1 NC Left 248439 ZP-ASA/230
- Eaton Shunt Release 1 NO/1 NC Top Hat Rail 248286 Z-ASA/24
- Eaton Shunt Release 1 NO/1 NC Top Hat Rail 248438 ZP-ASA/24
- Eaton Shunt Release 1 NO/1 NC Left 248442 Z-LHASA/230
- Eaton Shunt Release 2 NO Push-in, 189812 NZM2/3-XAHIV48AC/DC-PI
- Eaton Shunt Release 2 NO 1 A 189740 NZM2/3-XA2A24AC/DC
