Nichicon 100 μF Electrolytic Capacitor 50V, Surface Mount - GYB1H101MCQADNGS
- RS Stock No.:
- 860-875
- Mfr. Part No.:
- GYB1H101MCQADNGS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save SGD40.80
View bulk pricing optionsSubtotal (1 tape of 10 units)*
SGD10.74
(exc. GST)
SGD11.71
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | SGD1.074 | SGD10.74 | - |
| 100 - 490 | SGD0.666 | SGD6.66 | SGD40.80 |
| 500 - 990 | SGD0.516 | SGD5.16 | SGD279.00 |
| 1000 + | SGD0.325 | SGD3.25 | SGD749.00 |
*price indicative
- RS Stock No.:
- 860-875
- Mfr. Part No.:
- GYB1H101MCQADNGS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 50V | |
| Mount Type | Surface Mount | |
| Length | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 | |
| Standards/Approvals | RoHS | |
| Series | GYB | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 50V | ||
Mount Type Surface Mount | ||
Length 10mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 | ||
Standards/Approvals RoHS | ||
Series GYB | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- JP
The Nichicon electrolytic capacitor offers exceptional reliability in demanding applications. Suitable for environments up to 105°C, it ensures stability and longevity in critical electronic circuits.
Category temperature range from –55 to +105°C for versatile applications
Rated voltage range of 35V ensures compatibility with various designs
Capacitance tolerance of ±20% ensures precise performance
Low ESR values enhance efficiency and reduce heat generation
Achieves 10,000 hours lifespan at 105°C, promoting longevity
Compliant with the RoHS directive, ensuring environmental safety
Related links
- Nichicon 100 μF Electrolytic Capacitor 50V, Surface Mount - GYA1H101MCQADNGS Radial Can
- Nichicon 470 μF Electrolytic Capacitor 50V, Surface Mount - GYA1H470MCWADNGS Radial Can
- Nichicon 330 μF Electrolytic Capacitor 50V, Surface Mount - GYB1H330MCQADNGS
- Nichicon 330 μF Electrolytic Capacitor 50V, Surface Mount - GYB1H330MCWADNGS Radial Can
- Nichicon 470 μF Electrolytic Capacitor 50V, Surface Mount - GYB1H470MCQADNGS Radial Can
- Nichicon 470 μF Electrolytic Capacitor 50V, Surface Mount - GYA1H470MCQADNGS Radial Can
- Nichicon 68 μF Electrolytic Capacitor 50V, Surface Mount - GYB1H680MCQADNGS Radial Can
- Nichicon 180 μF Electrolytic Capacitor 50V, Surface Mount - GYE1H181MCQADNGS Radial Can
