Nichicon 180 μF Electrolytic Capacitor 50V, Surface Mount - GYE1H181MCQADNGS Radial Can
- RS Stock No.:
- 860-907
- Mfr. Part No.:
- GYE1H181MCQADNGS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 37%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
SGD14.66
(exc. GST)
SGD15.98
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | SGD1.466 | SGD14.66 | - |
| 100 - 490 | SGD0.909 | SGD9.09 | 37% |
| 500 - 990 | SGD0.703 | SGD7.03 | 52% |
| 1000 + | SGD0.445 | SGD4.45 | 69% |
*price indicative
- RS Stock No.:
- 860-907
- Mfr. Part No.:
- GYE1H181MCQADNGS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 180μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 50V | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 12.5mm | |
| Package/Case | Radial Can | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 4000 | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Series | GYE | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 180μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 50V | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 12.5mm | ||
Package/Case Radial Can | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Lifetime 4000 | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
Series GYE | ||
- COO (Country of Origin):
- JP
The Nichicon Conductive Polymer Hybrid Aluminium Electrolytic Capacitor offers exceptional high reliability and low ESR, making it Ideal for demanding applications. This robust component is designed to provide high ripple current performance and longevity in extreme temperature conditions.
Category temperature range of –55 to +125°C allows for versatility in harsh environments
Rated voltage range spans from 16 to 63V, ensuring compatibility with various systems
Low ESR values simplify design while enhancing performance during operation
Related links
- Nichicon 470 μF Electrolytic Capacitor 50V, Surface Mount - GYA1H470MCWADNGS Radial Can
- Nichicon 330 μF Electrolytic Capacitor 50V, Surface Mount - GYB1H330MCWADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 50V, Surface Mount - GYA1H101MCQADNGS Radial Can
- Nichicon 470 μF Electrolytic Capacitor 50V, Surface Mount - GYB1H470MCWADNGS Radial Can
- Nichicon 120 μF Electrolytic Capacitor 50V, Surface Mount - GYA1H121MCQADNGS Radial Can
- Nichicon 68 μF Electrolytic Capacitor 50V, Surface Mount - GYB1H680MCQADNGS Radial Can
- Nichicon 470 μF Electrolytic Capacitor 50V, Surface Mount - GYA1H470MCQADNGS Radial Can
- Nichicon 470 μF Electrolytic Capacitor 50V, Surface Mount - GYB1H470MCQADNGS Radial Can
