Nichicon 100 μF Electrolytic Capacitor 50V, Surface Mount - GYA1H101MCQADNGS Radial Can
- RS Stock No.:
- 860-935
- Mfr. Part No.:
- GYA1H101MCQADNGS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 37%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
SGD10.74
(exc. GST)
SGD11.71
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | SGD1.074 | SGD10.74 | - |
| 100 - 490 | SGD0.666 | SGD6.66 | 37% |
| 500 - 990 | SGD0.516 | SGD5.16 | 51% |
| 1000 + | SGD0.325 | SGD3.25 | 69% |
*price indicative
- RS Stock No.:
- 860-935
- Mfr. Part No.:
- GYA1H101MCQADNGS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 100μF | |
| Voltage | 50V | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Package/Case | Radial Can | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 4000 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Series | GYA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Electrolytic Capacitor | ||
Capacitance 100μF | ||
Voltage 50V | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Package/Case Radial Can | ||
Minimum Operating Temperature -55°C | ||
Diameter 6mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Lifetime 4000 | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
Series GYA | ||
- COO (Country of Origin):
- JP
The Nichicon Conductive Polymer Hybrid Aluminium Electrolytic Capacitor is designed for high reliability at extended temperature ranges, optimising performance in demanding electronic applications.
Rated for a temperature range of -55 to +125°C for versatile thermal performance
Capacitance tolerance of ± 20% at 120Hz, 20°C to ensure precision in application
Designed with low equivalent series resistance, enhancing efficiency and functionality
Rated ripple current capacity supports applications requiring high transient performance
Durable, with a guaranteed life of 4000 hours at 125°C for long-term reliability
Related links
- Nichicon 470 μF Electrolytic Capacitor 50V, Surface Mount - GYA1H470MCWADNGS Radial Can
- Nichicon 330 μF Electrolytic Capacitor 50V, Surface Mount - GYB1H330MCWADNGS Radial Can
- Nichicon 470 μF Electrolytic Capacitor 50V, Surface Mount - GYB1H470MCWADNGS Radial Can
- Nichicon 120 μF Electrolytic Capacitor 50V, Surface Mount - GYA1H121MCQADNGS Radial Can
- Nichicon 68 μF Electrolytic Capacitor 50V, Surface Mount - GYB1H680MCQADNGS Radial Can
- Nichicon 470 μF Electrolytic Capacitor 50V, Surface Mount - GYA1H470MCQADNGS Radial Can
- Nichicon 180 μF Electrolytic Capacitor 50V, Surface Mount - GYE1H181MCQADNGS Radial Can
- Nichicon 470 μF Electrolytic Capacitor 50V, Surface Mount - GYB1H470MCQADNGS Radial Can
