Legris Hose Black Polyamide 4 mm 50 m 1050P Series
- RS Stock No.:
- 716-085
- Mfr. Part No.:
- 1050P04 00M12
- Manufacturer:
- Legris
N
Subtotal (1 unit)*
SGD1,353.63
(exc. GST)
SGD1,475.46
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,353.63 |
*price indicative
- RS Stock No.:
- 716-085
- Mfr. Part No.:
- 1050P04 00M12
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Hose | |
| Colour | Black | |
| Material | Polyamide | |
| Length | 50m | |
| Maximum Operating Pressure | 24 barg | |
| Application | Industrial, Pneumatic, Workshop | |
| Series | 1050P | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Resistance Features | Chemical Resistant | |
| Inside Diameter | 2.7mm | |
| Outside Diameter | 4mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 12 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Hose | ||
Colour Black | ||
Material Polyamide | ||
Length 50m | ||
Maximum Operating Pressure 24 barg | ||
Application Industrial, Pneumatic, Workshop | ||
Series 1050P | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Resistance Features Chemical Resistant | ||
Inside Diameter 2.7mm | ||
Outside Diameter 4mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris Multi-tubing offers high-quality performance and space optimization in complex pneumatic circuits, making it suitable for a wide range of environments. It comes in various configurations to meet different pressure, temperature, flexibility, and compatibility requirements.
Tubes fully joined for improved solidity
External diameter maintained after separation
Rapid identification of circuits
Quick and easy installation
Simplified routing
3 colour combinations available
Silicone free
Related links
- Legris Compressed Air Pipe Polyamide 4 mm 50 m 1050P Series
- Legris Hose Black Polyamide 6 mm 50 m 1050P Series
- Legris Compressed Air Pipe Polyamide 8 mm 50 m 1050P Series
- Legris Compressed Air Pipe Polyamide 6 mm 50 m 1050P Series
- Legris Hose Black Nitrile Butadiene Rubber 27 mm 80 m 1080 Series
- Legris Hose Black Nitrile Butadiene Rubber 23 mm 80 m 1080 Series
- Legris Hose Black Nitrile Butadiene Rubber 16 mm 100 m 1100H Series, 1100H60 01
- Legris Hose Black Nitrile Butadiene Rubber 27 mm 40 m 1040H Series, 1040H69 01
