Legris Hose Black Nitrile Rubber 27 mm 40 m 1040H Series, 1040H69 01
- RS Stock No.:
- 837-180
- Mfr. Part No.:
- 1040H69 01
- Manufacturer:
- Legris
N
This image is representative of the product range
Subtotal (1 unit)*
SGD2,076.28
(exc. GST)
SGD2,263.15
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,076.28 |
*price indicative
- RS Stock No.:
- 837-180
- Mfr. Part No.:
- 1040H69 01
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Hose | |
| Colour | Black | |
| Material | Nitrile Rubber | |
| Length | 40m | |
| Maximum Operating Pressure | 16 bar | |
| Application | Cooling, Industrial Machinery, Pneumatic | |
| Series | 1040H | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Inside Diameter | 19.1mm | |
| Resistance Features | Abrasion Resistant, UV Resistant | |
| Outside Diameter | 27mm | |
| Standards/Approvals | RoHS | |
| Better World Claim | Rechargeable Innovation | |
| Model Number | 1040H69 01 | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Hose | ||
Colour Black | ||
Material Nitrile Rubber | ||
Length 40m | ||
Maximum Operating Pressure 16 bar | ||
Application Cooling, Industrial Machinery, Pneumatic | ||
Series 1040H | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Inside Diameter 19.1mm | ||
Resistance Features Abrasion Resistant, UV Resistant | ||
Outside Diameter 27mm | ||
Standards/Approvals RoHS | ||
Better World Claim Rechargeable Innovation | ||
Model Number 1040H69 01 | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- IT
The Legris Self fastening hose designed according to CNOMO E07.21.115N and it is compatible with Legris barb connectors. This hose offers the reliability of self-fastening technology and ensures easy installation, making it a convenient solution for various applications.
Unsurpassed resistance to repetitive flexing
Protection against spark and flame
Abrasion and crush-resistant
UV-resistant
Excellent ozone resistance
Perfect for cooling systems
Maximum flow with no pressure drop
4 colours for immediate circuit identification
Silicone-free
Related links
- Legris Hose Black Nitrile Butadiene Rubber 27 mm 40 m 1040H Series, 1040H69 01
- Legris Hose Blue Nitrile Butadiene Rubber 27 mm 40 m 1040H Series
- Legris Hose Red Nitrile Butadiene Rubber 27 mm 40 m 1040H Series, 1040H69 03
- Legris Hose Green Nitrile Butadiene Rubber 27 mm 40 m 1040H Series, 1040H69 02
- Legris Hose Black Nitrile Butadiene Rubber 19 mm 40 m 1040H Series, 1040H62 01
- Legris Hose Black Nitrile Butadiene Rubber 23 mm 40 m 1040H Series, 1040H66 01
- Legris Hose Blue Nitrile Butadiene Rubber 13 mm 40 m 1040H Series, 1040H56 04
- Legris Hose Blue Nitrile Butadiene Rubber 19 mm 40 m 1040H Series, 1040H62 04
