Legris Hose Blue Nitrile Rubber 19 mm 40 m 1040H Series, 1040H62 04
- RS Stock No.:
- 716-078
- Mfr. Part No.:
- 1040H62 04
- Manufacturer:
- Legris
This image is representative of the product range
Subtotal (1 unit)*
SGD1,155.42
(exc. GST)
SGD1,259.41
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,155.42 |
*price indicative
- RS Stock No.:
- 716-078
- Mfr. Part No.:
- 1040H62 04
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Hose | |
| Colour | Blue | |
| Material | Nitrile Rubber | |
| Length | 40m | |
| Maximum Operating Pressure | 16 bar | |
| Application | Cooling, Industrial Machinery, Pneumatic | |
| Series | 1040H | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Resistance Features | Abrasion Resistant, UV Resistant | |
| Inside Diameter | 12.7mm | |
| Outside Diameter | 19mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Model Number | 1040H62 04 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Hose | ||
Colour Blue | ||
Material Nitrile Rubber | ||
Length 40m | ||
Maximum Operating Pressure 16 bar | ||
Application Cooling, Industrial Machinery, Pneumatic | ||
Series 1040H | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Resistance Features Abrasion Resistant, UV Resistant | ||
Inside Diameter 12.7mm | ||
Outside Diameter 19mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
Model Number 1040H62 04 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Legris Self fastening hose designed according to CNOMO E07.21.115N and it is compatible with Legris barb connectors. This hose offers the reliability of self-fastening technology and ensures easy installation, making it a convenient solution for various applications.
Unsurpassed resistance to repetitive flexing
Protection against spark and flame
Abrasion and crush-resistant
UV-resistant
Excellent ozone resistance
Perfect for cooling systems
Maximum flow with no pressure drop
4 colours for immediate circuit identification
Silicone-free
Related links
- Legris Hose Blue Nitrile Butadiene Rubber 19 mm 40 m 1040H Series, 1040H62 04
- Legris Hose Black Nitrile Butadiene Rubber 19 mm 40 m 1040H Series, 1040H62 01
- Legris Hose Blue Nitrile Butadiene Rubber 27 mm 40 m 1040H Series
- Legris Hose Blue Nitrile Butadiene Rubber 13 mm 40 m 1040H Series, 1040H56 04
- Legris Hose Blue Nitrile Butadiene Rubber 23 mm 40 m 1040H Series, 1040H66 04
- Legris Hose Blue Nitrile Butadiene Rubber 19 mm 100 m 1100H Series, 1100H62 04
- Legris Hose Blue Nitrile Butadiene Rubber 16 mm 16 m 1040H Series
- Legris Hose Green Nitrile Butadiene Rubber 27 mm 40 m 1040H Series, 1040H69 02
